See an Error?

7445

3M Electronic Specialty
517-7445

7445

Mfr.:

Description:
Chemicals Scotch-Brite Light Cleansing Hand Pad, 6in x 9in. Sold per case (60 sheets)

In Stock: 45

Stock:

45 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM368.93 RM368.93
Product Attribute Attribute Value
3M
Product Category: Chemicals
RoHS:  Details
Abrasives
Hand Pad
6 in x 9 in
Brand: 3M Electronic Specialty
Contains Lead: No
Description/Function: Chemicals Light Cleansing Hand Pad
Package Type: Box
Product Type: Chemicals
Factory Pack Quantity: 60
Subcategory: Supplies
Part # Aliases: 7000000727
This functionality requires JavaScript to be enabled.
USHTS:
6805301000
ECCN:
EAR99
Image Description
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
ECS ECS-250-20-33-JTN-TR3
Crystals 25MHz,CL 20,TOL +/-20 ppm ,STAB +/-20 ppm ,-40 +85 C,ESR 40O
Amphenol M81969/14-04
Socket Junction Modules I & R TOOL
Analog Devices Inc. LT1931AES5#TRPBF
Switching Voltage Regulators 1.2MHz/2.2MHz Inv DC/DC Convs in SOT
Bourns CRF0805-FZ-R020ELF
Current Sense Resistors - SMD 0.020ohms 1% +/- 50PPM
Analog Devices Inc. MAX31875R2TZS+T
Board Mount Temperature Sensors Tiny I2C Temperature Sensor in WLP Package
Texas Instruments ISO3082DWR
Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr
Microchip ATMEGA64A-AU
8-bit Microcontrollers - MCU 64K Flsh 2K EEPROM 4K SRAM 16MHz
Analog Devices Inc. AD5290YRMZ10
Digital Potentiometer ICs +/-15V 8-Bit DigiPOT
NXP MPX5100DP
Board Mount Pressure Sensors PRES SEN INTEG 100KPA