See an Error?

gen4-uLCD-28PT

4D Systems
971-GEN4-ULCD-28PT

gen4-uLCD-28PT

Mfr.:

Description:
Display Modules 2.8", 240x320 pixels Slim Display Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:

249 Can Dispatch Immediately

Factory Lead Time:

63 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM207.49 RM207.49
RM165.79 RM1,657.90
Product Attribute Attribute Value
4D Systems
Product Category: Display Modules
RoHS:  Details
Gen4-uLCD
TFT-LCD Displays
Resistive
2.8 in
240 x 320
4-Wire, I2C, SPI
Backlight Type: White LED
Brand: 4D Systems
Dimensions: 87.3 mm x 52.1 mm x 7.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 150 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 37.500 g

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

Image Description
4D Systems 4D Workshop4 IDE PRO
Development Software 4D Workshop 4 IDE Pro
4D Systems gen4-BEZEL-28B
TFT Displays & Accessories 2.8 Black Plastic Bezel for gen4 Series Display Modules
Image Description
Texas Instruments TLV2452CDR
Operational Amplifiers - Op Amps Dual Mcrpwr R-to-R Input/Output Op Amp
Vishay 4N35
Transistor Output Optocouplers Phototransistor Out
onsemi 1N5246B
Zener Diodes 16V 0.5W Zener