See an Error?

gen4-uLCD-32D-CLB-AR

4D Systems
971-GEN4ULCD32DCLBAR

gen4-uLCD-32D-CLB-AR

Mfr.:

Description:
Display Modules 3.2" gen4 LCD pack for Arduino with gen4-uLCD-32D-CLB, Arduino Adaptor Shield + Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM350.02 RM350.02
RM286.18 RM2,861.80
Product Attribute Attribute Value
4D Systems
Product Category: Display Modules
RoHS:  Details
Gen4-uLCD
TFT-LCD Displays
Non-Touch
3.2 in
240 x 320
4-Wire, I2C, SPI
Backlight Type: White LED
Brand: 4D Systems
Dimensions: 87.3 mm x 52.1 mm x 7.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 165 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 61 g

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

OLED & LCD Display Shields for Arduino

4D Systems OLED & LCD Display Shields for Arduino provides a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without having to use jumper wires on the Arduino headers. The adaptor can add a full-color LCD TFT or OLED display to applications with a touch interface. Capacitive and Resistive Touch options are available. 

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

Image Description
4D Systems 4D Workshop4 IDE PRO
4D Workshop 4 IDE Pro