gen4-uLCD-50DT-SB-PI

4D Systems
971-GEN4ULCD50DTSBPI

gen4-uLCD-50DT-SB-PI

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 5.0" gen4 LCD pack for Raspberry Pi with gen4-uLCD-50DT-SB, 4D Serial Pi Adaptor + Cable

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM746.97 RM746.97
RM610.70 RM6,107.00
Product Attribute Attribute Value
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  Details
Brand: 4D Systems
Dimensions: 142.8 mm x 77.9 mm x 7.8 mm
For Use With: Raspberry Pi
Interface Type: 4-Wire, I2C, SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product: TFT-LCD Displays
Product Type: Display Modules
Series: Gen4-uLCD
Factory Pack Quantity: 1
Subcategory: Computing
Type: Resistive
Unit Weight: 109.800 g

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Image Description
4D Systems gen4-BEZEL-50B
TFT Displays & Accessories 5 Black Plastic Bezel for gen4 Series Display Modules
4D Systems 4D Workshop4 IDE PRO
Development Software 4D Workshop 4 IDE Pro