See an Error?

953-101-5006-P

Amphenol Fiber Optics
523-953-101-5006-P

953-101-5006-P

Mfr.:

Description:
Fibre Optic Connectors CONN, ST 126um S/M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:

575 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM19.75 RM19.75
RM18.73 RM187.30
RM18.35 RM458.75
RM17.98 RM1,798.00
RM17.61 RM4,402.50
RM17.23 RM8,615.00
RM16.30 RM16,300.00
RM15.50 RM38,750.00
5,000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Fibre Optic Connectors
953
Brand: Amphenol Fiber Optics
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 3.419 g
This functionality requires JavaScript to be enabled.
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536901000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Image Description
Molex 215922-0401
Headers & Wire Housings Plug Housing Dual Row 4 Circuits
Molex 215922-0200
Headers & Wire Housings Plug Housing Dual Row 2 Circuits
Amphenol 953-120-5000
Fibre Optic Connectors ADAPTER, ST BH BLK PLST BDY/NUT CRM SLV
Schurter DF12.2851.9110.1
AC Power Entry Modules 15 A 2 POLES PROT SCREW MOUNT W/FILTER
Amphenol 953-101-5306-P
Fibre Optic Connectors CONN, ST 126um SM CERAMIC METAL
Amphenol 953-106-50245
Fibre Optic Connectors Amphenol