See an Error?

SSL12-P2FP0-M00001

Amphenol LTW
523-SSL12P2FP0M00001

SSL12-P2FP0-M00001

Mfr.:

Description:
Lighting Connectors WIRE-WRE FLD INSTALL SSL1.2 M ASSY IPX8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,974

Stock:

1,974 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.90 RM4.90
RM3.87 RM38.70
RM3.36 RM336.00
RM3.03 RM1,515.00
RM2.69 RM2,690.00
RM2.41 RM6,025.00
Product Attribute Attribute Value
Amphenol
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Plugs
2 Position
Crimp
5 A
-
-
Thermoplastic (TP)
SSL 1.2
Application: Wire to Wire
Brand: Amphenol LTW
Color: White
Contact Type: -
Flammability Rating: UL 94 V-0
Height: 6.1 mm
Length: 18.1 mm
Pitch: 3 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 2500
Subcategory: Power
Voltage Rating: 250 VAC, 250 VDC
Width: 15.2 mm
Wire Gauge - AWG: 22-20
Unit Weight: 1.069 g

This functionality requires JavaScript to be enabled.
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. The SSL 2.3 EZ-B series utilizes a nut for screw thread mating style. This design replaces the conventional light bulb screw base to enable PCB insertion and eliminate soldering. Amphenol LTW SSL Connectors are UL / cUL / CSA certified.

SSL 1.2 Waterproof Connectors

Amphenol LTW Smart Solution in Lighting (SSL) 1.2 Waterproof Connectors are ideal for LED lighting and non-lighting applications that are exposed to various moisture environments. These connectors provide IP68 protection when mated and are UV resistant. The series offers UL 1977 and UL 2238 with UL50e certifications. Amphenol LTW SSL 1.2 Waterproof Connectors are designed for wire-to-wire and wire-to-board configurations and offer 2 and 4 contacts with a rated current of 5A. This low-profile series is ideal for compact products.

Image Description
Pulse W3921B0100
2400-2500MHZ 100MM
KYOCERA AVX 009296001202206
1Way 20-26AWG 300V Horiz WTB Brown
KYOCERA AVX 009296001202906
1 Way Horiz Low Profile SMD 20_26AWG
Molex 91717-0002
RAST 2.5 5mm WO Pol WO Lube Nat 2Ckt
TE Connectivity 3-2106003-4
4 Position 24 AWG SMT IDC Closed End
KYOCERA AVX 149159002122106
IDC Plug 2Way 22AWG 5A 125V Thru Wire
KYOCERA AVX 249159002122106
IDC Sockt 2Way 22AWG 5A 125V Thru Wire
KYOCERA AVX 249159002122996
IDC Sockt 2Way 22AWG 5A 125V Wire Stop
Amphenol BBA00010666
C2680H PX14007A T0.2 SSL1.2 F TERMINAL
Amphenol SSL12-J2FJ0-000001
WIRE-WRE FLD INSTALL SSL1.2 F ASSY IPX8