AD8629ARZ

Analog Devices
584-AD8629ARZ

AD8629ARZ

Mfr.:

Description:
Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,826

Stock:

5,826 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 588

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM25.45 RM25.45
RM21.67 RM216.70
RM18.63 RM1,825.74
RM17.79 RM5,230.26
RM15.92 RM9,360.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM25.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM24.66
Min:
1

Similar Product

Analog Devices AD8629ARZ-REEL7
Analog Devices
Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  Details
AD8629
2 Channel
2.5 MHz
1 V/us
140 dB
30 mA
100 pA
1 uV
22 nV/sqrt Hz
5 V, 2.5 V
2.7 V, 1.35 V
1 mA
- 40 C
+ 125 C
No Shutdown
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Dual Supply Voltage: 1.35 V to 2.5 V
Height: 1.5 mm
Input Voltage Range - Max: 5 V
Length: 5 mm
Maximum Dual Supply Voltage: 2.5 V
Minimum Dual Supply Voltage: 1.35 V
Operating Supply Voltage: 2.7 V to 5 V
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Type: Chopper Stabilization
Voltage Gain dB: 145 dB
Width: 4 mm
Unit Weight: 540 mg

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

AD8628, AD8629, & AD8630 Operational Amplifiers

Analog Devices Inc. AD8628, AD8629, and AD8630 Operational Amplifiers are wide bandwidth auto-zero Op Amps featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7V to 5V single supply (±1.35V to ±25V dual supply). Offering an ultralow offset voltage of only 1μV, drift of less than 0.005μV/°C, and noise of only 0.5μ Vp-p (0Hz to 10Hz), the AD8628, AD8629, and AD8630 amplifiers are well-suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628, AD8629, and AD8630 amplifiers to reduce input biasing complexity and maximize SNR.

Amplifiers ADI SLP


Amplifier ICs

Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Image Description
Renesas Electronics AT25SF128A-SHB-T
NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
Analog Devices Inc. MAX811TEUS+T
Supervisory Circuits 4-Pin uP Voltage Monitors with Manual Reset Input
Infineon IRFR9024NTRPBF
MOSFET 1 P-CH -55V HEXFET 175mOhms 12.7nC
Infineon FM25V10-G
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
Phoenix Contact 1755794
Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header
Omron G5LE-14-DC24
General Purpose Relays PowerPCBRelay 24VDC SPDT Sealed VDE
Hirose Electric FH12-30S-0.5SH(55)
FFC & FPC Connectors 0.5MM 30 POS R/A BTTM SMT GLD
Murata GRM319R61E106KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X5R
Analog Devices Inc. REF193GSZ
Voltage References MICROPOWER VOLTAGE REF
Phoenix Contact 1755833
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header