Q12P1BXXG110E

Apem
642-Q12P1BXXG110E

Q12P1BXXG110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 12MM PROM GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:

42 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM61.78 RM61.78
RM60.99 RM1,524.75
RM36.99 RM3,699.00
RM30.64 RM30,640.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12 mm
Panel Mount
Solder Tab
Clear
8 mm
-
2.2 V
60 mcd
-
Q12
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 13.089 g

CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Omron S8VK-G06024
DIN Rail Power Supplies POWER SUPPLY
Schaffner IL13-US1-SVT-3100-183
AC Power Leads LCK PLG NEMA5-15 ST CABLE TYPE SVT
NKK Switches LP0115CCKW01A
Pushbutton Switches SPDT ON-(ON) 3A BLK BUSHING MOUNT
Neutrik NE8FDP
Modular Connectors / Ethernet Connectors Ni SHELL FEEDTHRU
Schurter 6200.2300
AC Power Entry Modules SCREW 1-POLE .250 QC Socket and fusedrawr
MEAN WELL RPT-60B
Switching Power Supplies 50W 5V/4A 12V/2A -12V/0.5A
HARTING 09160009908
Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE
Neutrik NC3FD-L-BAG-1
XLR Connectors 3C RECEPT BLK/SLVR
Neutrik NC5MD-LX-BAG
XLR Connectors Recpt DLX 5 pin M solder black/silver