Q14F1BXXG28

Apem
642-Q14F1BXXG28

Q14F1BXXG28

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM62.30 RM62.30
RM53.80 RM538.00
RM38.39 RM959.75
RM33.16 RM3,316.00
RM32.32 RM32,320.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
14 mm
Panel Mount
Solder Tab
Diffused
10 mm
2.2 V
5 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99