Q14F1CXXB110E

Images are for reference only
See Product Specifications
See Product Specifications
642-Q14F1CXXB110E
Q14F1CXXB110E
Q14F1CXXB110E
Mfr.:
Apem
Description:
LED Panel Mount Indicators INDICATOR 110V 14MM FLUSH BLUE
LED Panel Mount Indicators INDICATOR 110V 14MM FLUSH BLUE
Datasheet:
Availability
-
Stock:
-
0Notify me when product is in stock.
You can still purchase this product for backorder.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM134.68 | RM134.68 | |
RM120.49 | RM1,204.90 | |
RM92.05 | RM2,301.25 | |
RM89.66 | RM8,966.00 | |
RM87.66 | RM21,915.00 | |
RM86.49 | RM43,245.00 | |
1,000 | Quote |
- CAHTS:
- 8531909090
- USHTS:
- 8531909001
- JPHTS:
- 8541400103
- TARIC:
- 8531900000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99