Q14P1BXXR24E

Apem
642-Q14P1BXXR24E

Q14P1BXXR24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 14MM PROMINENT RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

22
Expected 21-Dec-23

Factory Lead Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM77.06 RM77.06
RM58.14 RM581.40
RM58.09 RM1,452.25
RM48.80 RM4,880.00
RM44.79 RM22,395.00
RM42.31 RM42,310.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
14 mm
Panel Mount
Solder Tab
Clear
10 mm
-
2 V
80 mcd
-
Q14
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 16 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Amphenol 095-850-273-024
RF Cable Assemblies TNC Str Plug to Plug RG-316 24 Inches
Phoenix Contact 1790580
Pluggable Terminal Blocks 12 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin
KEMET C947U472MZVDBA7317
Safety Capacitors 440/300V 4700pF Y5V 20% LS=7.5mm
Daniels Manufacturing Y196
Crimpers / Crimping Tools Die Set M22520/5-03
Phoenix Contact 1732975
Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-16AWG Spring
Amphenol 21-033651-011
Circular MIL Spec Contacts QUADRAX CONTACT
TRACO Power TMR 3-2410WIR
Isolated DC/DC Converters - SMD 3W 9-36Vin 3.3Vout 700mA SIP8 Iso Reg
Phoenix Contact 1787399
Pluggable Terminal Blocks 2 Pos 3.5mm Dbl Row Through Hole Header
Amphenol 21-033650-011
Circular MIL Spec Contacts COAX CONTACT
Phoenix Contact 2926014
D-Sub Cables CABLE-D- 9SUB/F/ OE/0,25/S/0,5M