Q14P5CXXHG02E

Apem
642-Q14P5CXXHG02E

Q14P5CXXHG02E

Mfr.:

Description:
LED Panel Mount Indicators GRN Hyper no rsistr Chrme Promin IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM154.30 RM154.30
RM125.81 RM1,258.10
RM106.90 RM2,672.50
RM105.50 RM10,550.00
RM101.85 RM25,462.50
RM96.76 RM48,380.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
Panel Mount
Wire
3.2 V
2200 mcd
Q14
Bulk
Brand: Apem
IP Rating: IP67
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g

CNHTS:
8541410000
CAHTS:
8537109300
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99