Q14P5CXXW02E

Apem
642-Q14P5CXXW02E

Q14P5CXXW02E

Mfr.:

Description:
LED Panel Mount Indicators WHT LED no rsistr Chrme Promin IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM62.72 RM62.72
RM49.60 RM496.00
RM42.12 RM1,053.00
RM39.70 RM3,970.00
RM39.18 RM9,795.00
RM36.47 RM18,235.00
RM34.42 RM34,420.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
Panel Mount
Wire
3.3 V
1000 mcd
Q14
Bulk
Brand: Apem
IP Rating: IP67
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g

CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8541401000
ECCN:
EAR99