Q14P7CZZRYG06E

Apem
642-Q14P7CZZRYG06E

Q14P7CZZRYG06E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM88.54 RM88.54
RM77.71 RM777.10
RM66.03 RM1,650.75
RM59.82 RM5,982.00
RM58.42 RM14,605.00
RM53.38 RM26,690.00
RM49.97 RM49,970.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow, Green
14 mm
Panel Mount
Wire
Diffused
10 mm
2 V, 2.2 V, 2.1 V
60 mcd, 50 mcd, 50 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99