Q16P1CXXG24E

Images are for reference only
See Product Specifications
See Product Specifications
642-Q16P1CXXG24E
Q16P1CXXG24E
Q16P1CXXG24E
Mfr.:
Apem
Description:
LED Panel Mount Indicators INDICATOR 24V 16MM PROMINENT GRN
LED Panel Mount Indicators INDICATOR 24V 16MM PROMINENT GRN
Datasheet:
In Stock: 14
-
Stock:
-
14 Can Dispatch Immediately
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM105.92 | RM105.92 | |
RM79.90 | RM799.00 | |
RM77.57 | RM1,939.25 | |
RM67.11 | RM6,711.00 | |
RM61.60 | RM30,800.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8531909090
- USHTS:
- 8531909001
- JPHTS:
- 8541400103
- TARIC:
- 8531900000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99