Q19P1BXXW110E

Apem
642-Q19P1BXXW110E

Q19P1BXXW110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 19MM PROM WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM156.49 RM156.49
RM133.84 RM1,338.40
RM132.11 RM3,302.75
RM122.82 RM12,282.00
RM118.80 RM29,700.00
500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
19 mm
Panel Mount
Solder Tab
Non-Tinted, Diffused
10 mm
6 mA
110 V
350 mcd
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99