Q19P1BZZRYG12E

Images are for reference only
See Product Specifications
See Product Specifications
642-Q19P1BZZRYG12E
Q19P1BZZRYG12E
Q19P1BZZRYG12E
Mfr.:
Apem
Description:
LED Panel Mount Indicators INDICATOR 12V 19MM PROM R/Y/G
LED Panel Mount Indicators INDICATOR 12V 19MM PROM R/Y/G
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM163.17 | RM163.17 | |
RM144.54 | RM1,445.40 | |
RM106.90 | RM2,672.50 | |
RM104.79 | RM10,479.00 | |
RM101.62 | RM25,405.00 | |
RM98.21 | RM49,105.00 | |
1,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8531909090
- USHTS:
- 8531909001
- JPHTS:
- 8541400103
- TARIC:
- 8531900000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99