Q6F3CYYRG02E

Apem
642-Q6F3CYYRG02E

Q6F3CYYRG02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM78.78 RM78.78
RM68.37 RM683.70
RM66.55 RM1,663.75
RM62.02 RM6,202.00
RM61.64 RM15,410.00
RM57.02 RM28,510.00
RM51.28 RM51,280.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Q6
Brand: Apem
IP Rating: IP67
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
TE Connectivity T4132012081-000
M12 A-code Sold Wire 8P Frnt MNT Male
Vishay MBA02040C6819FC100
.4watt 68.1ohms 1% 1/8watt body size
Vishay ALSR01900R0JE12
1watt 900ohm 5%