Q6P1CXXB24E

Images are for reference only
See Product Specifications
See Product Specifications
642-Q6P1CXXB24E
Q6P1CXXB24E
Q6P1CXXB24E
Mfr.:
Apem
Description:
LED Panel Mount Indicators INDICATOR 24V 6MM PROMINENT BLU
LED Panel Mount Indicators INDICATOR 24V 6MM PROMINENT BLU
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM80.14 | RM80.14 | |
RM69.77 | RM697.70 | |
RM67.72 | RM1,693.00 | |
RM51.79 | RM5,179.00 | |
RM51.46 | RM12,865.00 | |
RM47.59 | RM23,795.00 | |
RM45.07 | RM45,070.00 | |
2,500 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99