Q6P3CXXG12E

Apem
642-Q6P3CXXG12E

Q6P3CXXG12E

Mfr.:

Description:
LED Panel Mount Indicators Green LED12VDC 6mm Wire IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:

138 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM76.12 RM76.12
RM59.45 RM594.50
RM57.58 RM1,439.50
RM49.88 RM4,988.00
RM49.50 RM12,375.00
RM45.81 RM22,905.00
RM43.29 RM43,290.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6 mm
Panel Mount
Wire
Diffused
3 mm
20 mA
12 V
Dome
Q6
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 12.327 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
HARTING 09552296812741
15p STR MA PL2 pin M3 nut
NKK Switches S21AL
DPST ON-OFF MED CAP SOLDER LUG
NKK Switches S3AL
ON OFF ON
Standex Electronics MK04-1A66B-500W
1 Form A Screw Mount
CUI Devices CFM-6025V-152-312
12Vdc 1.56W 27CFM DC Axial 60x60x25mm
Standex Electronics MK04-1B90C-500W
1 Form B Screw Mount
KEMET T110B226K015AT
15volts 22uF 10%
TRACO Power TMP 60112C
Product Type: AC/DC; Package Style: Encapsulated; Output Power (W): 60; Input Voltage: 85-264 VAC; Output 1 (Vdc): 12; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Apem Q6P3CXXR12E
Red LED 12VDC 6mm Wire IP67
Apem Q6P3CXXB12E
Blue LED 12VDC 6mm Wire IP67