Q8F1BXXHY24E

Apem
642-Q8F1BXXHY24E

Q8F1BXXHY24E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM99.24 RM99.24
RM85.74 RM857.40
RM72.71 RM1,817.75
RM54.69 RM5,469.00
RM52.77 RM13,192.50
RM50.11 RM25,055.00
RM47.35 RM47,350.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Panel Mount
Faston/Solder Lug
5 mm
2 V
250 mcd
Q8
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 14.305 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Adafruit 909
Adafruit Accessories Panel Mount Ethernet Extension Cable
Delta Electronics FFB0412UHN-SP4Z
DC Fans Fan, 40x28mm, 12VDC, 26.55CFM, 10.08W, Ball, 4-Lead Wires, Tach/PWM
WIMA MKS02-1/50/10
Film Capacitors 1uF 50 Volts 10%
WIMA MKS0D031000C00KSSD
Film Capacitors 100V .1uF 10%
Hammond 1591XXMFLGY
Enclosures, Boxes & Cases FR ABS w/Flanged Lid 3.3x2.2x0.9" Grey
Adafruit 907
Adafruit Accessories Panel Mount USB Cbl B Male to B Female
Adafruit 937
Adafruit Accessories Panel Mnt USB Cbl B Female-Micro-B Male
Molex 70553-0004
Headers & Wire Housings R/A HDR 5P low profile single
Mill-Max 4717-0-00-80-00-00-08-0
Circuit Board Hardware - PCB .062in Solder Tail Swage pin
Apem Q8F1BXXHG24E
LED Panel Mount Indicators LED INDICATOR 8MM