Q8F1BXXR110E

Apem
642-Q8F1BXXR110E

Q8F1BXXR110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 8MM FLUSH RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:

21 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM84.90 RM84.90
RM65.80 RM658.00
RM55.62 RM1,390.50
RM50.62 RM5,062.00
RM49.36 RM12,340.00
RM46.47 RM23,235.00
RM44.65 RM44,650.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Faston/Solder Lug
Clear
5 mm
-
3.3 V
8 mcd
-
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99