Q8F1BXXW12E

Images are for reference only
See Product Specifications
See Product Specifications
642-Q8F1BXXW12E
Q8F1BXXW12E
Q8F1BXXW12E
Mfr.:
Apem
Description:
LED Panel Mount Indicators INDICATOR 12V 8MM FLUSH WHITE
LED Panel Mount Indicators INDICATOR 12V 8MM FLUSH WHITE
Datasheet:
Availability
-
Stock:
-
0Notify me when product is in stock.
You can still purchase this product for backorder.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM97.51 | RM97.51 | |
RM73.55 | RM735.50 | |
RM71.40 | RM1,785.00 | |
RM61.74 | RM6,174.00 | |
RM56.69 | RM28,345.00 | |
RM52.82 | RM52,820.00 | |
2,500 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8531909090
- USHTS:
- 8531909001
- JPHTS:
- 8541400103
- TARIC:
- 8531900000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99