Q8F1CXXR12E

Apem
642-Q8F1CXXR12E

Q8F1CXXR12E

Mfr.:

Description:
LED Panel Mount Indicators 12V Red Flush

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:

88 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM55.29 RM55.29
RM43.94 RM439.40
RM40.77 RM1,019.25
RM38.62 RM3,862.00
RM38.48 RM9,620.00
RM36.99 RM18,495.00
RM35.96 RM35,960.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Faston/Solder Lug
Red, Diffused
5 mm
20 mA
12 V
10 mcd
Round Flat
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
E-Switch LB22F2HQ6514
Pushbutton, DPDT, On - (On), 3A a. 250VAC, Red, Pwr
Amphenol TVS06DS-13-4S
TV PLUGS - DURMALON
Amphenol TVS07DS-13-4P
TV PLUGS - DURMALON
BIVAR LC-16.25
Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 16.25in. Length
Bulgin MP0045/1E2AM012
16mm Stainless Steel Robust Switch
Apem Q8F1CXXG12E
12V Green Flush
Apem Q8F1CXXY12E
12V Yellow Flush
Apem Q8F1CXXB12E
INDICATOR 12V 8MM FLUSH BLUE
Apem Q8F1CXXW12E
INDICATOR 12V 8MM FLUSH WHITE
Amphenol D38999/33W11R
DUST CAP