Q8F1CXXSR12

Apem
642-Q8F1CXXSR12

Q8F1CXXSR12

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM70.66 RM70.66
RM55.90 RM559.00
RM47.49 RM1,187.25
RM44.74 RM4,474.00
RM44.13 RM11,032.50
RM41.10 RM20,550.00
RM38.81 RM38,810.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Faston/Solder Lug
5 mm
2.2 V
1300 mcd
Q8
Brand: Apem
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99