Q8F6BZZRYG02E

Apem
642-Q8F6BZZRYG02E

Q8F6BZZRYG02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM56.60 RM56.60
RM50.72 RM507.20
RM43.06 RM1,076.50
RM39.55 RM3,955.00
RM38.01 RM9,502.50
RM35.59 RM17,795.00
RM33.81 RM33,810.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
8 mm
Panel Mount
Pins
Diffused
9.5 mm
20 mA
2 V/2.2 V/2.1 V
60 mcd/ 15 mcd/ 13 mcd
Round
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Red/Yellow/Green
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 65 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99