Q8P1CXXR110

Images are for reference only
See Product Specifications
See Product Specifications
642-Q8P1CXXR110
Q8P1CXXR110
Q8P1CXXR110
Mfr.:
Apem
Description:
LED Panel Mount Indicators LED Indicators, 8mm 110VAC, Red
LED Panel Mount Indicators LED Indicators, 8mm 110VAC, Red
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM56.32 | RM56.32 | |
RM47.63 | RM476.30 | |
RM38.53 | RM963.25 | |
RM34.04 | RM3,404.00 | |
RM33.20 | RM33,200.00 | |
2,500 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99