Q8P1CZZRYG12E

Apem
642-Q8P1CZZRYG12E

Q8P1CZZRYG12E

Mfr.:

Description:
LED Panel Mount Indicators 12V Tri-Color Prominent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM79.86 RM79.86
RM63.05 RM630.50
RM55.81 RM1,395.25
RM48.75 RM4,875.00
RM48.52 RM12,130.00
RM45.63 RM22,815.00
RM43.80 RM43,800.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow, Green
8 mm
Panel Mount
Solder Tab
Non-Tinted, Diffused
5 mm
20 mA
12 V
20 mcd, 10 mcd, 10 mcd
Dome
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 7.110 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
IXYS LCA110
SPST-NO 6PIN DIP
Dialight 657-2503-103F
Red 400fL 12V Dome Lens
Dialight 657-1003-303F
White 100fL 12V Flat Lens
Apem Q8P1CXXG12E
12V Green Prominent
Dialight 657-1603-103F
Green 350fL 12V Flat Lens
Eagle Plastic Devices 12BH383D-GR
8 AA W/SOLDER TABS
Apem Q8P1BXXR12E
INDICATOR 12V 8MM PROMINENT RED