Q8R1CXXB110E

Images are for reference only
See Product Specifications
See Product Specifications
642-Q8R1CXXB110E
Q8R1CXXB110E
Q8R1CXXB110E
Mfr.:
Apem
Description:
LED Panel Mount Indicators INDICATOR 110V 8MM RECESSED BLU
LED Panel Mount Indicators INDICATOR 110V 8MM RECESSED BLU
Datasheet:
Availability
-
Stock:
-
0Notify me when product is in stock.
You can still purchase this product for backorder.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM121.05 | RM121.05 | |
RM108.81 | RM1,088.10 | |
RM78.92 | RM1,973.00 | |
RM76.07 | RM7,607.00 | |
RM73.97 | RM18,492.50 | |
RM72.20 | RM36,100.00 | |
1,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8531909090
- USHTS:
- 8531909001
- JPHTS:
- 8541400103
- TARIC:
- 8531900000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99