QRM85BZZRYG12E

Apem
642-QRM85BZZRYG12E

QRM85BZZRYG12E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QRM6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM222.62 RM222.62
RM200.34 RM2,003.40
RM138.51 RM3,462.75
RM133.28 RM33,320.00
500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow, Green
8 mm
Panel Mount
Wire
5 mm
12 VDC
15 mcd, 10 mcd, 6 mcd
QRM8
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 60 deg
Unit Weight: 46.050 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8531200040
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ITT Cannon 030-1953-000
DSUB CON D*U SKT CRIMP
TE Connectivity 330369
SPLICE SOLIS BUTT 12
Taoglas FXUB66.01.0150C
Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M)