QS101XXHO110

Apem
642-QS101XXHO110

QS101XXHO110

Mfr.:

Description:
LED Panel Mount Indicators 10mm SOLD LUG/FASTON Bright Orange 110VD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:

52 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM38.06 RM38.06
RM27.65 RM276.50
RM25.45 RM1,272.50
RM22.79 RM2,279.00
RM21.76 RM21,760.00
RM21.20 RM53,000.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Orange
10 mm
Snap-In
Solder Tab
Orange, Diffused
-
6 mA
110 V
4100 mcd
Cylindrical
QS
Bulk
Brand: Apem
Lens Colour: Orange
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99