QS101YYRG02

Apem
642-QS101YYRG02

QS101YYRG02

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS10 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

99
Expected 15-Jan-24

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM31.76 RM31.76
RM19.89 RM198.90
RM19.61 RM980.50
RM16.63 RM1,663.00
RM15.18 RM7,590.00
RM14.20 RM14,200.00
RM13.82 RM34,550.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
10 mm
Snap-In
Solder Tab
Non-Tinted, Diffused
-
20 mA
2 V, 2.2 V
25 mcd, 20 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Clear
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99