QS103XXG24

Apem
642-QS103XXG24

QS103XXG24

Mfr.:

Description:
LED Panel Mount Indicators 10mm Wires Green 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:

123 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM30.73 RM30.73
RM21.76 RM217.60
RM17.89 RM894.50
RM15.78 RM1,578.00
RM15.32 RM3,064.00
RM13.45 RM6,725.00
RM12.19 RM12,190.00
RM11.91 RM29,775.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
10 mm
Snap-In
Wire
Green, Diffused
-
20 mA
24 V
20 mcd
Cylindrical
QS
Bulk
Brand: Apem
Lens Colour: Green
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Alpha Wire 2636 GR005
Hook-up Wire 2636 GREEN 100 FT, 36AWG 600V 300C FP
Alpha Wire 2634 GR005
Hook-up Wire 2634 GREEN 100 FT, 34AWG 600V 300C FP
Molex 503398-1892
Memory Card Connectors MICRO SD PUSH/PUSH NORMAL 1.28MM 8C
TE Connectivity 1473005-1
DIMM Connectors SEMI HARD TRAY DDR S
STMicroelectronics VNQ860SPTR-E
Gate Drivers QUAD CHANNEL DRIVER
TE Connectivity 1011-233-0305
Automotive Connectors DT BACKSHELL 180 3way recpt, DT04-3P
TE Connectivity LR1F1K8
Metal Film Resistors - Through Hole 1.8KOhm 3/5W 50PPM
Apem QS103XXR24
LED Panel Mount Indicators 10mm Wires Red 24V
Apem QS103XXB24
LED Panel Mount Indicators 10mm Wires Blue 24V
Apem QS103XXY24
LED Panel Mount Indicators 10mm Wires Yellow 24V