QS103XXHW24

Apem
642-QS103XXHW24

QS103XXHW24

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS10 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM45.21 RM45.21
RM37.78 RM377.80
RM37.73 RM3,773.00
RM35.87 RM17,935.00
RM33.34 RM33,340.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
10 mm
Snap-In
Wire
Non-Tinted, Diffused
-
20 mA
24 V
2500 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Clear
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011