QS83XXB24

Apem
642-QS83XXB24

QS83XXB24

Mfr.:

Description:
LED Panel Mount Indicators 8mm Wires Blue 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:

59 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM32.97 RM32.97
RM24.05 RM240.50
RM22.98 RM1,149.00
RM19.80 RM1,980.00
RM19.33 RM3,866.00
RM17.37 RM8,685.00
RM16.02 RM16,020.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
8 mm
Snap-In
Wire
Blue, Diffused
-
20 mA
24 V
800 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Blue
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 87224-2
Headers & Wire Housings UNSHRD VERT SNGL 2
Microchip ATATMEL-ICE-BASIC
Hardware Debuggers debugger/programmer
Omron G6K-2P-Y-DC24
Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT 24VDC 100mW
Molex 46999-0353
Pin & Socket Connectors Free Hng Plug 4Ckt W/Prebent ears Natl
Diodes Incorporated DF01M
Bridge Rectifiers 100V 1A
TE Connectivity 282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity 2-881545-2
Headers & Wire Housings POST SHUNT 2 POS
Switchcraft EHDB9MF
D-Sub Adapters & Gender Changers EH SERIES DB9 MALE-F
Molex 38770-0103
Barrier Terminal Blocks .375 LOW PROFILE 3P screw terminal style
Apem QS83XXG24
LED Panel Mount Indicators 8mm Wires Green 24V