B9C018

Belden Wire & Cable
566-B9C018

B9C018

Mfr.:

Description:
Fiber Optic Cables 12F D .395in BO PLN 1 FOOT AQUA

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.46 RM15.46
RM14.52 RM72.60
RM14.24 RM142.40
RM13.22 RM330.50
RM12.24 RM612.00
RM12.19 RM6,095.00
RM11.91 RM11,910.00
Product Attribute Attribute Value
Belden Wire & Cable
Product Category: Fibre Optic Cables
RoHS:  Details
Multimode
1 ft
12 Fiber
50 um
OM3
Blue (Aqua)
Plenum
10 Gb/s
Brand: Belden Wire & Cable
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 453.592 g

CAHTS:
8544490090
USHTS:
8544491000
TARIC:
8544492000
MXHTS:
85444904
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE