209-125

Bivar
749-209-125

209-125

Mfr.:

Description:
LED Mounting Hardware Perm-O-Pad Round TO-18 White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,034

Stock:

2,034 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.82 RM1.82
RM1.35 RM13.50
RM0.831 RM83.10
RM0.56 RM560.00
RM0.504 RM1,260.00
RM0.434 RM4,340.00
RM0.406 RM10,150.00
RM0.374 RM18,700.00
RM0.36 RM36,000.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 96.100 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Vishay BFC236825105
Film Capacitors 1.0uF 10% 100volts
Murata RDER71H103K0M1H03A
Multilayer Ceramic Capacitors MLCC - Leaded .01UF 50V 15%
Keystone Electronics 8190
Terminals PC SCRW-TYPE TERM MATTE TINNED
YAGEO CFR-25JR-52-1K
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%
KOA Speer MF1/2CC2212F
Metal Film Resistors - Through Hole 22.1Kohms 1% 50PPM
Texas Instruments SE555P
Timers & Support Products Precision
YAGEO CFR-25JR-52-10K
Carbon Film Resistors - Through Hole 10kOhms 250mW 350V 0 PPM/C to - 500 PPM/C 5%
YAGEO CFR-25JB-52-1K5
Carbon Film Resistors - Through Hole 1/4W 1.5K Ohm 5%
YAGEO CFR-25JR-52-6K8
Carbon Film Resistors - Through Hole 6.8K ohm 1/4W 5%
YAGEO CFR-25JR-52-2K2
Carbon Film Resistors - Through Hole 2.2K ohm 1/4W 5%