3HDL-S

Images are for reference only
See Product Specifications
See Product Specifications
749-3HDL-S
3HDL-S
3HDL-S
Mfr.:
Bivar
Description:
Standard LEDs - Through Hole LED Thru-Hole 3mm HE Red 635 nm
Standard LEDs - Through Hole LED Thru-Hole 3mm HE Red 635 nm
Datasheet:
In Stock: 1,404
-
Stock:
-
1,404 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.91 | RM1.91 | |
RM1.25 | RM12.50 | |
RM0.831 | RM83.10 | |
RM0.523 | RM523.00 | |
RM0.495 | RM1,237.50 | |
RM0.425 | RM4,250.00 | |
RM0.397 | RM9,925.00 | |
RM0.364 | RM18,200.00 | |
RM0.35 | RM35,000.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99