3RD-S

Images are for reference only
See Product Specifications
See Product Specifications
749-3RD-S
3RD-S
3RD-S
Mfr.:
Bivar
Description:
Standard LEDs - Through Hole LED Thru-Hole 3mm Red 655 nm
Standard LEDs - Through Hole LED Thru-Hole 3mm Red 655 nm
Datasheet:
In Stock: 2,706
-
Stock:
-
2,706 Can Dispatch Immediately
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.68 | RM1.68 | |
RM1.34 | RM13.40 | |
RM0.598 | RM59.80 | |
RM0.458 | RM458.00 | |
RM0.444 | RM1,110.00 | |
RM0.355 | RM3,550.00 | |
RM0.332 | RM8,300.00 | |
RM0.299 | RM14,950.00 | |
RM0.285 | RM28,500.00 |
Datasheet
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99