3SRC-F

Images are for reference only
See Product Specifications
See Product Specifications
749-3SRC-F
3SRC-F
3SRC-F
Mfr.:
Bivar
Description:
Standard LEDs - Through Hole LED Thru-Hole 3mm Super Red 660 nm
Standard LEDs - Through Hole LED Thru-Hole 3mm Super Red 660 nm
Datasheet:
In Stock: 556
-
Stock:
-
556 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.73 | RM1.73 | |
RM1.37 | RM13.70 | |
RM0.612 | RM61.20 | |
RM0.523 | RM523.00 | |
RM0.453 | RM1,132.50 | |
RM0.364 | RM3,640.00 | |
RM0.341 | RM8,525.00 | |
RM0.304 | RM15,200.00 | |
RM0.294 | RM29,400.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99