3SUYC-S

Bivar
749-3SUYC-S

3SUYC-S

Mfr.:

Description:
Standard LEDs - Through Hole LED Thru-Hole 3mm Yellow 592 nm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:

700 Can Dispatch Immediately
Quantities greater than 700 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.52 RM2.52
RM1.53 RM15.30
RM0.878 RM87.80
RM0.729 RM729.00
RM0.691 RM1,727.50
RM0.612 RM6,120.00
RM0.588 RM14,700.00
RM0.57 RM28,500.00
RM0.546 RM54,600.00
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
592 nm
400 mcd
30 deg
20 mA
2 V
85 mW
3.1 mm
3.1 mm
4.5 mm
T-1 (3 mm)
- 25 C
+ 85 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99