3YDL-F

Images are for reference only
See Product Specifications
See Product Specifications
749-3YDL-F
3YDL-F
3YDL-F
Mfr.:
Bivar
Description:
Standard LEDs - Through Hole LED Thru-Hole 3mm Yellow 585 nm
Standard LEDs - Through Hole LED Thru-Hole 3mm Yellow 585 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM0.56 | RM560.00 | |
RM0.532 | RM1,330.00 | |
RM0.509 | RM5,090.00 | |
RM0.50 | RM12,500.00 | |
RM0.476 | RM23,800.00 | |
RM0.458 | RM45,800.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99