3YDL-S

Bivar
749-3YDL-S

3YDL-S

Mfr.:

Description:
Standard LEDs - Through Hole LED Thru-Hole 3mm Yellow 585 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,165

Stock:

1,165 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.91 RM1.91
RM1.25 RM12.50
RM0.831 RM83.10
RM0.532 RM532.00
RM0.43 RM1,075.00
RM0.369 RM3,690.00
RM0.364 RM18,200.00
RM0.35 RM35,000.00
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
585 nm
2 mcd
40 deg
2 mA
2 V
10 mW
3.1 mm
3.1 mm
4.5 mm
T-1 (3 mm)
- 25 C
+ 85 C
Yellow
3 mm
Dome
Diffused
Bulk
-
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs
Unit Weight: 159 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Sensirion SEN55-SDN-T
Air Quality Sensors
Microchip PIC32MK0512MCJ048-E/Y8X
32-bit Microcontrollers - MCU PIC32MK, 512K Flash, Motor Control Features, CAN-FD, 48 Pin TQFP
Wurth Elektronik 61301611821
Headers & Wire Housings WR-PHD 2.54 mm Socke t Header; 16 pins
NKK Switches AS11CP
Slide Switches SPST ON-OFF .150" STRAIGHT
STMicroelectronics L293D
Motor/Motion/Ignition Controllers & Drivers Push-Pull 4-Channel
Omron G6S-2 DC5
Low Signal Relays - PCB ThruHole NonLatch 2A DPDT 5VDC 140mW
Molex 22-28-5027
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 30 SGold
TE Connectivity 1-826629-6
Headers & Wire Housings 16P SINGLE ROW
Broadcom Limited HLMP-1719-A0002
Standard LEDs - Through Hole GaP Yellow
BIVAR 3RDL-S
Standard LEDs - Through Hole LED Thru-Hole 3mm Red 655 nm