465-260

Bivar
749-465-260

465-260

Mfr.:

Description:
LED Mounting Hardware LED Mount Vert 3 or 5mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.91 RM1.91
RM1.25 RM12.50
RM0.878 RM87.80
RM0.794 RM794.00
RM0.738 RM1,845.00
RM0.701 RM7,010.00
RM0.682 RM17,050.00
RM0.668 RM33,400.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
White
3.8 mm
1.4 mm
Bulk
Body Shape: Square
Brand: Bivar
Mounting Style: Through Hole
Outside Diameter: 4.6 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 83.300 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99