5GDL

Bivar
749-5GDL

5GDL

Mfr.:

Description:
Standard LEDs - Through Hole LED Thru-Hole 5mm Green 565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.01 RM2.01
RM1.30 RM13.00
RM0.724 RM72.40
RM0.593 RM593.00
RM0.574 RM1,435.00
RM0.546 RM5,460.00
RM0.537 RM13,425.00
RM0.495 RM24,750.00
RM0.476 RM47,600.00
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
565 nm
T-1 3/4 (5 mm)
Diffused
Bulk
-
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99