5YD-F

Bivar
749-5YD-F

5YD-F

Mfr.:

Description:
Standard LEDs - Through Hole LED Thru-Hole 5mm Yellow 585 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,138

Stock:

1,138 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.01 RM2.01
RM1.30 RM13.00
RM0.873 RM87.30
RM0.855 RM855.00
RM0.514 RM1,285.00
RM0.444 RM4,440.00
RM0.416 RM10,400.00
RM0.378 RM18,900.00
RM0.364 RM36,400.00
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
585 nm
25 mcd
40 deg
20 mA
2 V
85 mW
5.7 mm
5.7 mm
8.6 mm
T-1 3/4 (5 mm)
- 25 C
+ 85 C
Yellow
5 mm
Dome
Diffused
Bulk
-
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs
Unit Weight: 289.300 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
YAGEO PA1206FRE7W0R005Z
Current Sense Resistors - SMD 5 mOhms 1/2W 50PPM/C 1 % 1206 AEC-Q200
Panasonic EEE-FPE101xAL
Aluminium Electrolytic Capacitors - SMD 25VDC 100uF 20% 6x8mm AEC-Q200
Toshiba SSM3J168F,LXHF
MOSFET SMOS Low RON Vds:-60 V Vgss:+10/-20V Id:
ROHM Semiconductor BA7806FP-E2
Linear Voltage Regulators STD REGULATOR POS 6V 1A TR
KEMET C2220X105KARACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 2220 10% Flex AEC-Q200
Vishay Precision Group Y14870R05000B9W
Current Sense Resistors - SMD 1watt 0.05ohm 0.1% 31A
BIVAR PLP2-500
LED Light Pipes Light Pipe Frnt 3mm Round Lens
TDK C2012X7R1H225K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2.2uF X7R 10% T: 1.25mm
Vishay Precision Group Y14870R01000B9R
Current Sense Resistors - SMD 0.01ohms 0.1% 1w
BIVAR 5GD-F
Standard LEDs - Through Hole LED Thru-Hole 5mm Green 565 nm