ELM 1-1.500

Bivar
749-ELM1-1.500

ELM 1-1.500

Mfr.:

Description:
LED Mounting Hardware LED Mount, Self Retaining, Vertical, 1.500 in., 5 mm LED, 2 Lead, Round, Extruded PVC, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.82 RM1.82
RM1.20 RM12.00
RM0.803 RM80.30
RM0.458 RM458.00
RM0.434 RM4,340.00
RM0.42 RM10,500.00
RM0.411 RM20,550.00
RM0.406 RM40,600.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
LED Mounts, Self-Retaining
5 mm
Extruded Polyvinyl Chloride
Black
38.1 mm
Body Shape: Tubular
Brand: Bivar
Inside Diameter: 2.5 mm
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8547200000
ECCN:
EAR99