ELM 1-19MM

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM-1-19MM
ELM 1-19MM
ELM 1-19MM
Mfr.:
Bivar
Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black 19MM
LED Mounting Hardware LED Mount Self Ret 5mm Black 19MM
Datasheet:
In Stock: 15
-
Stock:
-
15 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.82 | RM1.82 | |
RM1.43 | RM14.30 | |
RM0.644 | RM64.40 | |
RM0.486 | RM486.00 | |
RM0.411 | RM822.00 | |
RM0.378 | RM3,780.00 | |
RM0.355 | RM8,875.00 | |
RM0.318 | RM15,900.00 | |
RM0.308 | RM30,800.00 |
- CNHTS:
- 8547200000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99