ELM 3-1.250

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM-3-1.250
ELM 3-1.250
ELM 3-1.250
Mfr.:
Bivar
Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black 1.25 inch
LED Mounting Hardware LED Mount Self Ret 5mm Black 1.25 inch
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.82 | RM1.82 | |
RM1.20 | RM12.00 | |
RM0.803 | RM80.30 | |
RM0.458 | RM458.00 | |
RM0.43 | RM4,300.00 | |
RM0.416 | RM10,400.00 |
- CNHTS:
- 8547200000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99