ELM 3-18MM

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM-3-18MM
ELM 3-18MM
ELM 3-18MM
Mfr.:
Bivar
Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black 18MM
LED Mounting Hardware LED Mount Self Ret 5mm Black 18MM
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.82 | RM1.82 | |
RM1.43 | RM14.30 | |
RM0.644 | RM64.40 | |
RM0.481 | RM481.00 | |
RM0.458 | RM916.00 | |
RM0.448 | RM11,200.00 | |
RM0.444 | RM44,400.00 |
- CNHTS:
- 8547200000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99